
* Images are for reference only
VS-4EGH06-M3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-4EGH06-M3/5BT
- JLCPCB Part #
- C5358661
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 1 Independent 1.95V@4A 3uA 4A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6968
200+
$0.2778
500+
$0.2698
1000+
$0.2650
Related Products
Welcome back, may I help you?