
* Images are for reference only
VS-40L15CT-1-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-40L15CT-1-M3
- JLCPCB Part #
- C6326397
- Package
- TO-262AA
- Description
- 1 Pair Common Cathode 10mA@15V 15V 20A 410mV@19A TO-262AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7313
200+
$1.0909
500+
$1.0540
1000+
$1.0363
Related Products
Welcome back, may I help you?