
* Images are for reference only
VS-3EYH01HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-3EYH01HM3/H
- JLCPCB Part #
- C17407694
- Package
- DO-221AC(SMA)
- Description
- -55℃~+175℃ 1 Independent 100V 2uA@100V 30ns 3A 70A 950mV@3A DO-221AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4316
200+
$0.1723
500+
$0.1665
1000+
$0.1636
Welcome back, may I help you?