
* Images are for reference only
VS-30WQ10FNTRL-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-30WQ10FNTRL-M3
- JLCPCB Part #
- C5831396
- Package
- D-PAK(TO-252AA)
- Description
- 100V 1mA@100V 3.5A 810mV@3A D-PAK(TO-252AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5893
200+
$0.2361
500+
$0.2280
1000+
$0.2232
Welcome back, may I help you?