
* Images are for reference only
VS-30TPS12-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-30TPS12-M3
- JLCPCB Part #
- C506445
- Package
- TO-247AC-3
- Description
- -40℃~+125℃ 1 SCR 1.2kV 1.3V 150mA 2V 2W 300A 30A 45mA TO-247AC-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$2.6587
10+
$2.5319
30+
$2.2477
100+
$2.1707
500+
$2.1354
1000+
$2.1193
Related Products
Welcome back, may I help you?