
* Images are for reference only
VS-2EQH01-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2EQH01-M3/H
- JLCPCB Part #
- C17260822
- Package
- DO-220AA(SMP)
- Description
- -55℃~+175℃ 1 Independent 1.05V@2A 100V 1uA@100V 23ns 2A 30A DO-220AA(SMP) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.2003
50+
$0.1590
150+
$0.1414
500+
$0.1192
2500+
$0.1094
4500+
$0.1036
Related Products
Welcome back, may I help you?