This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-2ENH02HM3/85A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-2ENH02HM3/85A
JLCPCB Part #
C17403656
Package
DO-220AA(SMP)
Description
-55℃~+175℃ 1 Independent 1V@2A 200V 28ns 2A 2uA@200V 40A DO-220AA(SMP) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2104
200+ $0.0840
500+ $0.0811
1000+ $0.0798
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons