
* Images are for reference only
VS-2EJH02-M3/6B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2EJH02-M3/6B
- JLCPCB Part #
- C468072
- Package
- DO-221AC
- Description
- -65℃~+175℃ 1 Independent 200V 25ns 2A 2uA@200V 65A 850mV@2A DO-221AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 14000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5314
10+
$0.4351
30+
$0.3934
100+
$0.3420
500+
$0.2794
1000+
$0.2649
Related Products
Welcome back, may I help you?