This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-25TTS08-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-25TTS08-M3
JLCPCB Part #
C17600155
Package
TO-220-3
Description
-40℃~+125℃ 1 SCR 1.25V 150mA 25A 2V 45mA 800V TO-220-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8328
200+ $2.3280
500+ $2.2493
1000+ $2.2108

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons