This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-20ETS16-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-20ETS16-M3
JLCPCB Part #
C17345448
Package
TO-220-3
Description
-40℃~+150℃ 1 Independent 1.1V@20A 1.6kV 100uA 20A 300A TO-220-3 Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5963
200+ $1.4360
500+ $1.3879
1000+ $1.3639

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons