
* Images are for reference only
VS-20ETS08FP-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20ETS08FP-M3
- JLCPCB Part #
- C17322694
- Package
- TO-220-2
- Description
- -40℃~+150℃ 1.1V@20A 100uA@800V 20A 800V TO-220-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0922
200+
$1.2347
500+
$1.1929
1000+
$1.1737
Related Products
Welcome back, may I help you?