
* Images are for reference only
VS-20CTH03STRR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20CTH03STRR-M3
- JLCPCB Part #
- C17585703
- Package
- TO-263AB
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.25V@10A 10A 120A 20uA@300V 300V 35ns TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8299
200+
$0.7313
500+
$0.7056
800+
$0.6943
Related Products
Welcome back, may I help you?