
* Images are for reference only
VS-15MQ040HM3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-15MQ040HM3/5AT
- JLCPCB Part #
- C6326361
- Package
- DO-214AC(SMA)
- Description
- -40℃~+150℃ 1 Independent 1.5A 330A 40V 430mV@1.5A 500uA@40V DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 226
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 219
In-stock Item Pricing
Qty Unit Price
1+
$0.5074
10+
$0.4961
30+
$0.4897
100+
$0.4817
Related Products
Welcome back, may I help you?