
* Images are for reference only
VS-15EWH06FN-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-15EWH06FN-M3
- JLCPCB Part #
- C7509410
- Package
- D-PAK(TO-252AA)
- Description
- -55℃~+175℃ 1 Independent 15A 2.1V@15A 50uA 600V D-PAK(TO-252AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3872
10+
$1.1351
30+
$0.9971
100+
$0.8413
500+
$0.7723
1000+
$0.7402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?