
* Images are for reference only
VS-12CWQ06FN-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-12CWQ06FN-M3
- JLCPCB Part #
- C3757981
- Package
- DPAK(TO-252AA)
- Description
- -55℃~+150℃ 1 Pair Common Cathode 320A 3mA@60V 60V 610mV@6A 6A DPAK(TO-252AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5186
10+
$0.5058
30+
$0.4978
100+
$0.4640
Related Products
Welcome back, may I help you?