
* Images are for reference only
VS-10WQ045FNTRR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-10WQ045FNTRR-M3
- JLCPCB Part #
- C6024642
- Package
- D-PAK(TO-252AA)
- Description
- -40℃~+175℃ 1 Independent 10A 1mA@45V 400A 45V 630mV@10A D-PAK(TO-252AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0034
200+
$0.4014
500+
$0.3869
1000+
$0.3805
Welcome back, may I help you?