
* Images are for reference only
VSSR2401272JUF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSR2401272JUF
- JLCPCB Part #
- C6024907
- Package
- SSOP-24-150mil
- Description
- 100mW 2.7kΩ 23 24 ±100ppm/℃ ±5% SSOP-24-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1789
220+
$1.2684
495+
$1.2266
990+
$1.2058
Welcome back, may I help you?