
* Images are for reference only
VSSR1601681JUF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSR1601681JUF
- JLCPCB Part #
- C1361573
- Package
- SSOP-16-150mil
- Description
- 100mW 15 16 680Ω ±100ppm/℃ ±5% SSOP-16-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1876
200+
$0.4600
500+
$0.4440
1000+
$0.4360
Welcome back, may I help you?