
* Images are for reference only
VSSB420S-M3/52T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSB420S-M3/52T
- JLCPCB Part #
- C3758530
- Package
- DO-214AA(SMB)
- Description
- -40℃~+150℃ 1 Independent 1.8A 1.9V@4A 150uA@200V 200V 40A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.2972
50+
$0.2367
150+
$0.2107
750+
$0.1783
2250+
$0.1639
5250+
$0.1553
Related Products
Welcome back, may I help you?