This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VSSB310-M3/52T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VSSB310-M3/52T
JLCPCB Part #
C7413705
Package
DO-214AA(SMB)
Description
-40℃~+150℃ 1 Independent 1.9A 100V 250uA@100V 700mV@3A 80A DO-214AA(SMB) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2727
200+ $0.1089
750+ $0.1052
1500+ $0.1034

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons