This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VSSAF5N50-M3/6B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VSSAF5N50-M3/6B
JLCPCB Part #
C3759627
Package
DO-221AC(SlimSMA)
Description
-40℃~+150℃ 1 Independent 1.4mA@50V 100A 3A 410mV@2.5A 50V DO-221AC(SlimSMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2028
200+ $0.0786
500+ $0.0758
1000+ $0.0744

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons