This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VSSAF3M10HM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VSSAF3M10HM3/I
JLCPCB Part #
C7413701
Package
DO-221AC(SLIMSMA)
Description
-40℃~+175℃ 1 Independent 100V 200uA@100V 3A 720mV@3A 80A DO-221AC(SLIMSMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2765
200+ $0.1103
500+ $0.1066
1000+ $0.1049

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons