
* Images are for reference only
VSSAF3L45HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSAF3L45HM3_A/H
- JLCPCB Part #
- C3758038
- Package
- DO-221AC(SlimSMA)
- Description
- -40℃~+150℃ 1 Independent 3A 450mV@3A 450uA@45V 45V 80A DO-221AC(SlimSMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1619
200+
$0.0627
500+
$0.0606
1000+
$0.0594
Related Products
Welcome back, may I help you?