
* Images are for reference only
VSS8D5M6-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSS8D5M6-M3/I
- JLCPCB Part #
- C7149661
- Package
- DO-221AC(SMA)
- Description
- -40℃~+175℃ 1 Independent 2.7A 350uA@60V 500mV@2.5A 60A 60V DO-221AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3149
200+
$0.1257
500+
$0.1215
1000+
$0.1194
Related Products
Welcome back, may I help you?