
* Images are for reference only
VSS8D2M10-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSS8D2M10-M3/I
- JLCPCB Part #
- C3759509
- Package
- DO-221AD
- Description
- -40℃~+175℃ 1 Independent 100V 150uA@100V 2A 50A 560mV@1A DO-221AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1299
200+
$0.0503
500+
$0.0486
1000+
$0.0476
Welcome back, may I help you?