
* Images are for reference only
VSMY2853G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSMY2853G
- JLCPCB Part #
- C3014152
- Package
- SMD,2.3x2.3mm
- Description
- -40℃~+85℃ 1.65V 100mA 190mW 27mW/sr、350mW/sr 28° 30nm 5V 850nm SMD,2.3x2.3mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 583
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 527
In-stock Item Pricing
Qty Unit Price
1+
$0.6471
10+
$0.5154
30+
$0.4496
100+
$0.3838
500+
$0.3436
1000+
$0.3244
Related Products
Welcome back, may I help you?