
* Images are for reference only
VSMY14940
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSMY14940
- JLCPCB Part #
- C511069
- Package
- SMD,3x2.5mm
- Description
- -40℃~+85℃ 1.48V 119mW 15mW/sr、90mW/sr、560mW/sr 55nm 5V 70mA 940nm 9° SMD,3x2.5mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6436
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 6421
In-stock Item Pricing
Qty Unit Price
1+
$0.7771
10+
$0.6198
30+
$0.5427
100+
$0.4640
500+
$0.4175
1500+
$0.3934
Related Products
Welcome back, may I help you?