This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-MBR2035CTHN3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-MBR2035CTHN3
JLCPCB Part #
C6750099
Package
TO-220-3
Description
-65℃~+150℃ 1 Pair Common Cathode 1.06kA 100uA@35V 10A 35V 840mV@20A TO-220-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0900
200+ $0.8351
500+ $0.8060
1000+ $0.7931

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons