This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-HFA25TB60HN3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-HFA25TB60HN3
JLCPCB Part #
C17323783
Package
TO-220AC
Description
-55℃~+150℃ 1.7V@25A 125W 20uA@600V 25A 600V 75ns TO-220AC Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8230
200+ $3.1225
500+ $3.0182
1000+ $2.9668

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons