
* Images are for reference only
VS-HFA16PB120PBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-HFA16PB120PBF
- JLCPCB Part #
- C511420
- Package
- TO-247AC-2
- Description
- -55℃~+150℃ 1 Independent 1.2kV 16A 2.5V@16A 90ns TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0398
10+
$12.6401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?