
* Images are for reference only
VS-FC270SA20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-FC270SA20
- JLCPCB Part #
- C5999961
- Package
- SOT-227
- Description
- -55℃~+175℃ 1 N-channel 1.8V 16.5nF 200V 219A 250nC@10V 4.7mΩ@10V 937W SOT-227 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6617
200+
$9.4422
500+
$9.1265
1000+
$8.9702
Related Products
Welcome back, may I help you?