
* Images are for reference only
VS-ETU2006S2LHM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-ETU2006S2LHM3
- JLCPCB Part #
- C17483961
- Package
- TO-263AB
- Description
- -55℃~+175℃ 1.7V@20A 20A 42ns 5uA@600V 600V TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3477
200+
$0.9378
500+
$0.9056
800+
$0.8911
Welcome back, may I help you?