
* Images are for reference only
VS-E5TH3012S2LHM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-E5TH3012S2LHM3
- JLCPCB Part #
- C17377120
- Package
- TO-263AB
- Description
- -55℃~+175℃ 1.2kV 113ns 2.5V@30A 30A 50uA@1200V TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8291
200+
$1.5285
500+
$1.4771
800+
$1.4514
Welcome back, may I help you?