
* Images are for reference only
VS-APU3006LHN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-APU3006LHN3
- JLCPCB Part #
- C17393500
- Package
- TO-247AD
- Description
- -55℃~+175℃ 2V@30A 30A 30uA@600V 45ns 600V TO-247AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2535
200+
$1.2982
500+
$1.2548
1000+
$1.2339
Related Products
Welcome back, may I help you?