
* Images are for reference only
VS-APU3006HN3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-APU3006HN3
- JLCPCB Part #
- C17589877
- Package
- TO-247AC
- Description
- -40℃~+150℃ 2V@30A 30A 30uA@600V 45ns 600V TO-247AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0456
200+
$1.6151
500+
$1.5605
1000+
$1.5332
Related Products
Welcome back, may I help you?