
* Images are for reference only
VS-8ETL06STRRHM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8ETL06STRRHM3
- JLCPCB Part #
- C17494046
- Package
- TO-263AB
- Description
- -65℃~+175℃ 1 Independent 1.05V@8A 175A 250ns 5uA@600V 600V 8A TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1177
200+
$0.8461
500+
$0.8172
800+
$0.8028
Welcome back, may I help you?