This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-80RIA80PBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-80RIA80PBF
JLCPCB Part #
C17205256
Package
TO-209AC(TO-94)
Description
-40℃~+125℃ 1 SCR 1.6V 120mA 125A 2.5V 200mA 800V TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.6249
200+ $14.2156
500+ $13.7404
1000+ $13.5061
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons