
* Images are for reference only
VS-80PFR120
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-80PFR120
- JLCPCB Part #
- C17571306
- Package
- DO-203AB(DO-5)
- Description
- -55℃~+180℃ 1 Independent 1.2kV 1.4V@220A 1.57kA 80A DO-203AB(DO-5) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2071
200+
$4.0739
500+
$3.9377
1000+
$3.8704
Welcome back, may I help you?