
* Images are for reference only
VS-80EBU04HF4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-80EBU04HF4
- JLCPCB Part #
- C17660427
- Package
- PowerTAB
- Description
- -55℃~+175℃ 1 Independent 1.3V@80A 400V 50uA@400V 80A 87ns PowerTAB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9571
200+
$3.5739
500+
$3.4551
1000+
$3.3957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?