
* Images are for reference only
VS-71HFR160
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-71HFR160
- JLCPCB Part #
- C17416349
- Package
- DO-203AB(DO-5)
- Description
- -65℃~+150℃ 1 Independent 1.25kA 1.46V@220A 1.6kV 70A DO-203AB(DO-5) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2514
200+
$10.4751
500+
$10.1255
1000+
$9.9515
Related Products
Welcome back, may I help you?