
* Images are for reference only
VS-70HF20M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-70HF20M
- JLCPCB Part #
- C17636005
- Package
- DO-203AB(DO-5)
- Description
- -65℃~+180℃ 1 Independent 1.25kA 1.35V@220A 15mA 200V 70A DO-203AB(DO-5) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6922
200+
$7.0596
500+
$6.8234
1000+
$6.7077
Welcome back, may I help you?