This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-6TQ040HN3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-6TQ040HN3
JLCPCB Part #
C7389044
Package
TO-220AC
Description
-55℃~+175℃ 1 Independent 40V 600mV@6A 690A 6A 800uA@40V TO-220AC Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5938
200+ $0.6363
500+ $0.6154
1000+ $0.6041

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons