This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-6FLR60S02

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-6FLR60S02
JLCPCB Part #
C17435425
Package
DO-203AA(DO-4)
Description
-65℃~+150℃ 1.4V@6A 200ns 50uA@600V 600V 6A DO-203AA(DO-4) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0965
200+ $4.8274
500+ $4.6653
1000+ $4.5866
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons