
* Images are for reference only
VS-6EWH06FNHM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-6EWH06FNHM3
- JLCPCB Part #
- C17614014
- Package
- D-PAK(TO-252AA)
- Description
- -65℃~+175℃ 2.1V@6A 27ns 600V 6A D-PAK(TO-252AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2854
200+
$0.9119
500+
$0.8815
1000+
$0.8671
Related Products
Welcome back, may I help you?