
* Images are for reference only
VS-50WQ04FNHM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-50WQ04FNHM3
- JLCPCB Part #
- C143705
- Package
- DPAK(TO-252AA)
- Description
- -40℃~+150℃ 1 Independent 340A 3mA@40V 40V 5.5A 510mV@5A DPAK(TO-252AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4450
100+
$1.2844
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?