
* Images are for reference only
VS-45L40
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-45L40
- JLCPCB Part #
- C17237440
- Package
- DO-205AC(DO-30)
- Description
- -40℃~+200℃ 1.33V@471A 150A 400V DO-205AC(DO-30) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$105.6324
200+
$42.1480
500+
$40.7404
1000+
$40.0446
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?