This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-42HF40

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-42HF40
JLCPCB Part #
C17237216
Package
DO-203AB(DO-5)
Description
-65℃~+190℃ 1 Independent 1.3V@125A 400V 40A 595A DO-203AB(DO-5) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.5622
200+ $5.0127
500+ $4.8451
1000+ $4.7630

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons