This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-41HFR40M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-41HFR40M
JLCPCB Part #
C17388572
Package
DO-203AB(DO-5)
Description
-65℃~+190℃ 1 Independent 1.3V@125A 400V 40A 595A DO-203AB(DO-5) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.6336
200+ $7.8348
500+ $7.5732
1000+ $7.4431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons