
* Images are for reference only
VS-36MT160
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-36MT160
- JLCPCB Part #
- C468091
- Package
- D-63
- Description
- -55℃~+150℃@(Tj) 1.19V@40A 1.6kV 100uA 35A 500A Three-Phase Rectifier D-63 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6788
10+
$8.4887
30+
$8.3631
100+
$8.2359
Related Products
Welcome back, may I help you?