
* Images are for reference only
VS-2N5205
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2N5205
- JLCPCB Part #
- C17574453
- Package
- TO-208AA(TO-48)
- Description
- -40℃~+125℃ 1 SCR 2.3V 200mA 2V 35A 40mA 800V TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3567
200+
$11.3145
500+
$10.9363
1000+
$10.7504
Welcome back, may I help you?